BZX384B11-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 839
Unit Price: kr.1.41000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1
Unit Price: kr.7.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Similar


onsemi
In Stock: 1.220.954
Unit Price: kr.1.03000
Datasheet
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B11-E3-08

DigiKey Part Number
BZX384B11-E3-08GITR-ND - Tape & Reel (TR)
BZX384B11-E3-08GICT-ND - Cut Tape (CT)
BZX384B11-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B11-E3-08
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C11S-7-FDiodes Incorporated839BZT52C11S-FDICT-NDkr.1.41000Similar
CMDZ11L TR PBFREECentral Semiconductor Corp11514-CMDZ11LTRPBFREECT-NDkr.7.50000Similar
DDZ9698S-7Diodes Incorporated031-DDZ9698S-7CT-NDkr.2.69000Similar
MM3Z11VT1Gonsemi1.220.954MM3Z11VT1GOSCT-NDkr.1.03000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.66000kr.16.60
100kr.1.04420kr.104.42
500kr.0.77702kr.388.51
1.000kr.0.69061kr.690.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58049kr.1,741.47
6.000kr.0.52495kr.3,149.70
9.000kr.0.49663kr.4,469.67
15.000kr.0.46478kr.6,971.70
21.000kr.0.44592kr.9,364.32
30.000kr.0.42758kr.12,827.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250