
BZW04-26HE3/54 | |
|---|---|
DigiKey Part Number | BZW04-26HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-26HE3/54 |
Description | TVS DIODE 25.6VWM 41.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.2.05817 | kr.11,319.93 |
| Unit Price without VAT: | kr.2.05817 |
|---|---|
| Unit Price with VAT: | kr.2.57271 |




