BZW04-23BHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.09235
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.98379
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27980
Datasheet

Similar


Littelfuse Inc.
In Stock: 542
Unit Price: kr.4.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.30172
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


STMicroelectronics
In Stock: 3.020
Unit Price: kr.5.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.78616
Datasheet
37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-23BHE3/73

DigiKey Part Number
BZW04-23BHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-23BHE3/73
Description
TVS DIODE 23.1VWM 37.5V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-23B-E3/73Vishay General Semiconductor - Diodes Division0BZW04-23B-E3/73-NDkr.2.09235Direct
P4KE27CA-E3/73Vishay General Semiconductor - Diodes Division0P4KE27CA-E3/73-NDkr.1.98379Direct
P4KE27CAHE3/73Vishay General Semiconductor - Diodes Division0P4KE27CAHE3/73-NDkr.2.27980Direct
P4KE27CALittelfuse Inc.54218-P4KE27CACT-NDkr.4.69000Similar
P4KE27CA-BLittelfuse Inc.0P4KE27CA-B-NDkr.1.30172Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.27980kr.6,839.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.27980
Unit Price with VAT:kr.2.84975