BZT55C62-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38656
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40086
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46065
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.70181
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.900
Unit Price: kr.1.14000
Datasheet
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C62-GS18

DigiKey Part Number
BZT55C62-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C62-GS18
Description
DIODE ZENER 62V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B62-GS08Vishay General Semiconductor - Diodes Division0BZT55B62-GS08-NDkr.0.38656Parametric Equivalent
BZT55B62-GS18Vishay General Semiconductor - Diodes Division0BZT55B62-GS18-NDkr.0.40086Parametric Equivalent
BZT55C62-GS08Vishay General Semiconductor - Diodes Division0BZT55C62-GS08-NDkr.0.46065Parametric Equivalent
1N4129URMicrochip Technology01N4129UR-NDkr.24.70181Similar
BZV55-B62,115Nexperia USA Inc.2.5001727-BZV55-B62,115CT-NDkr.1.33000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.47410kr.4,741.00
20.000kr.0.44913kr.8,982.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.47410
Unit Price with VAT:kr.0.59263