
| BZT55C5V6-GS18 | |
|---|---|
| DigiKey Part Number | BZT55C5V6-GS18GITR-ND - Tape & Reel (TR) BZT55C5V6-GS18GICT-ND - Cut Tape (CT) BZT55C5V6-GS18GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT55C5V6-GS18 | 
| Description | DIODE ZENER 5.6V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 40 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 QuadroMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.55700 | kr.5.57 | 
| 100 | kr.0.24320 | kr.24.32 | 
| 500 | kr.0.23040 | kr.115.20 | 
| 1.000 | kr.0.20480 | kr.204.80 | 
| 2.000 | kr.0.20160 | kr.403.20 | 
| 5.000 | kr.0.19840 | kr.992.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.14720 | kr.1,472.00 | 
| 20.000 | kr.0.13440 | kr.2,688.00 | 
| 30.000 | kr.0.13278 | kr.3,983.40 | 
| 50.000 | kr.0.12560 | kr.6,280.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark