
BZT55C3V3-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C3V3-GS08TR-ND - Tape & Reel (TR) 112-BZT55C3V3-GS08CT-ND - Cut Tape (CT) 112-BZT55C3V3-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C3V3-GS08 |
Description | DIODE ZENER 3.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C3V3-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.53100 | kr.5.31 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.25600 | kr.128.00 |
| 1.000 | kr.0.25280 | kr.252.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.25103 | kr.627.57 |
| 5.000 | kr.0.22362 | kr.1,118.10 |
| 7.500 | kr.0.20961 | kr.1,572.07 |
| 12.500 | kr.0.12800 | kr.1,600.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

