
BZT55C30-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C30-GS08TR-ND - Tape & Reel (TR) 112-BZT55C30-GS08CT-ND - Cut Tape (CT) 112-BZT55C30-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C30-GS08 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.08600 | kr.108.60 |
| 500 | kr.0.80936 | kr.404.68 |
| 1.000 | kr.0.71984 | kr.719.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.62276 | kr.1,556.90 |
| 5.000 | kr.0.56264 | kr.2,813.20 |
| 7.500 | kr.0.53198 | kr.3,989.85 |
| 12.500 | kr.0.49751 | kr.6,218.88 |
| 17.500 | kr.0.47709 | kr.8,349.08 |
| 25.000 | kr.0.45723 | kr.11,430.75 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

