
BZT55C2V4-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C2V4-GS08TR-ND - Tape & Reel (TR) 112-BZT55C2V4-GS08CT-ND - Cut Tape (CT) 112-BZT55C2V4-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C2V4-GS08 |
Description | DIODE ZENER 2.4V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-B2V4,115 | Nexperia USA Inc. | 3.744 | 1727-4952-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 100 | kr.1.10000 | kr.110.00 |
| 500 | kr.0.82014 | kr.410.07 |
| 1.000 | kr.0.72961 | kr.729.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63136 | kr.1,578.40 |
| 5.000 | kr.0.57055 | kr.2,852.75 |
| 7.500 | kr.0.53953 | kr.4,046.47 |
| 12.500 | kr.0.50467 | kr.6,308.37 |
| 17.500 | kr.0.48401 | kr.8,470.17 |
| 25.000 | kr.0.46393 | kr.11,598.25 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

