SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C27-GS08

DigiKey Part Number
BZT55C27-GS08GITR-ND - Tape & Reel (TR)
BZT55C27-GS08GICT-ND - Cut Tape (CT)
BZT55C27-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C27-GS08
Description
DIODE ZENER 27V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.56100kr.5.61
100kr.0.27090kr.27.09
500kr.0.26446kr.132.23
1.000kr.0.25800kr.258.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.25300kr.632.50
5.000kr.0.22536kr.1,126.80
7.500kr.0.21125kr.1,584.38
12.500kr.0.14835kr.1,854.38
17.500kr.0.14190kr.2,483.25
25.000kr.0.13545kr.3,386.25
62.500kr.0.13382kr.8,363.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000