Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C16-GS08

DigiKey Part Number
112-BZT55C16-GS08TR-ND - Tape & Reel (TR)
112-BZT55C16-GS08CT-ND - Cut Tape (CT)
112-BZT55C16-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C16-GS08
Description
DIODE ZENER 16V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73100kr.17.31
100kr.1.09300kr.109.30
500kr.0.81470kr.407.35
1.000kr.0.72473kr.724.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.62708kr.1,567.70
5.000kr.0.56659kr.2,832.95
7.500kr.0.53576kr.4,018.20
12.500kr.0.50109kr.6,263.62
17.500kr.0.48055kr.8,409.62
25.000kr.0.46058kr.11,514.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250