Parametric Equivalent
Similar
Similar
Similar

BZT55B3V3-GS18 | |
|---|---|
DigiKey Part Number | BZT55B3V3-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B3V3-GS18 |
Description | DIODE ZENER 3.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B3V3-GS08 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B3V3-GS08-ND | kr.0.37026 | Parametric Equivalent |
| 1N4620UR-1 | Microchip Technology | 270 | 1N4620UR-1-ND | kr.38.99000 | Similar |
| 1N5518BUR-1 | Microchip Technology | 0 | 1N5518BUR-1-ND | kr.27.33816 | Similar |
| 1N746AUR-1 | Microchip Technology | 0 | 1N746AUR-1-ND | kr.27.33815 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38329 | kr.3,832.90 |
| 20.000 | kr.0.35010 | kr.7,002.00 |
| 30.000 | kr.0.34661 | kr.10,398.30 |
| Unit Price without VAT: | kr.0.38329 |
|---|---|
| Unit Price with VAT: | kr.0.47911 |



