Parametric Equivalent

BZT55B2V7-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55B2V7-GS08TR-ND - Tape & Reel (TR) 112-BZT55B2V7-GS08CT-ND - Cut Tape (CT) 112-BZT55B2V7-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B2V7-GS08 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.01100 | kr.10.11 |
| 100 | kr.0.62850 | kr.62.85 |
| 500 | kr.0.46156 | kr.230.78 |
| 1.000 | kr.0.40742 | kr.407.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.34870 | kr.871.75 |
| 5.000 | kr.0.31228 | kr.1,561.40 |
| 7.500 | kr.0.29371 | kr.2,202.83 |
| 12.500 | kr.0.21120 | kr.2,640.00 |
| 17.500 | kr.0.20160 | kr.3,528.00 |
| 25.000 | kr.0.19200 | kr.4,800.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |


