


BZT52C9V1-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C9V1-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C9V1-E3-08CT-ND - Cut Tape (CT) 112-BZT52C9V1-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1-E3-08 |
Description | DIODE ZENER 9.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.66400 | kr.6.64 |
| 100 | kr.0.32250 | kr.32.25 |
| 500 | kr.0.30960 | kr.154.80 |
| 1.000 | kr.0.29670 | kr.296.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29590 | kr.887.70 |
| 6.000 | kr.0.26484 | kr.1,589.04 |
| 9.000 | kr.0.24899 | kr.2,240.91 |
| 15.000 | kr.0.16125 | kr.2,418.75 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

