Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C9V1-E3-08

DigiKey Part Number
112-BZT52C9V1-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C9V1-E3-08CT-ND - Cut Tape (CT)
112-BZT52C9V1-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1-E3-08
Description
DIODE ZENER 9.1V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.66400kr.6.64
100kr.0.32250kr.32.25
500kr.0.30960kr.154.80
1.000kr.0.29670kr.296.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29590kr.887.70
6.000kr.0.26484kr.1,589.04
9.000kr.0.24899kr.2,240.91
15.000kr.0.16125kr.2,418.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250