


BZT52C8V2-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C8V2-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C8V2-G3-08CT-ND - Cut Tape (CT) 112-BZT52C8V2-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2-G3-08 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.36900 | kr.13.69 |
| 100 | kr.0.85720 | kr.85.72 |
| 500 | kr.0.63400 | kr.317.00 |
| 1.000 | kr.0.56172 | kr.561.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46975 | kr.1,409.25 |
| 6.000 | kr.0.42331 | kr.2,539.86 |
| 9.000 | kr.0.39963 | kr.3,596.67 |
| 15.000 | kr.0.37301 | kr.5,595.15 |
| 21.000 | kr.0.35723 | kr.7,501.83 |
| 30.000 | kr.0.34189 | kr.10,256.70 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

