


BZT52C7V5-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C7V5-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52C7V5-HE3-08CT-ND - Cut Tape (CT) 112-BZT52C7V5-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5-HE3-08 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C7V5-HE3_A-08TR-ND | kr.0.40584 | MFR Recommended |
| BZT52C7V5-7-F | Diodes Incorporated | 15.567 | BZT52C7V5-FDICT-ND | kr.1.33000 | Similar |
| BZV55C7V5 | Microchip Technology | 0 | BZV55C7V5-ND | kr.19.13659 | Similar |
| BZV55C8V2 | Microchip Technology | 0 | BZV55C8V2-ND | kr.19.13659 | Similar |
| DDZ7V5B-7 | Diodes Incorporated | 1.092 | DDZ7V5B-7DICT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.46220 | kr.46.22 |
| 500 | kr.0.35188 | kr.175.94 |
| 1.000 | kr.0.31465 | kr.314.65 |
| 2.000 | kr.0.28264 | kr.565.28 |
| 5.000 | kr.0.24720 | kr.1,236.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

