Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C6V2-HE3_A-08

DigiKey Part Number
112-BZT52C6V2-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZT52C6V2-HE3_A-08CT-ND - Cut Tape (CT)
112-BZT52C6V2-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2-HE3_A-08
Description
DIODE ZENER 6.2V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B6V2Shenzhen Slkormicro Semicon Co., Ltd.3.0005399-BZT52B6V2CT-NDkr.0.82000Parametric Equivalent
BZT52C6V2-G RHGTaiwan Semiconductor Corporation5.9001801-BZT52C6V2-GRHGCT-NDkr.1.46000Parametric Equivalent
In-Stock: 12.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
100kr.0.98970kr.98.97
500kr.0.73556kr.367.78
1.000kr.0.65327kr.653.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54847kr.1,645.41
6.000kr.0.49559kr.2,973.54
9.000kr.0.46862kr.4,217.58
15.000kr.0.43831kr.6,574.65
21.000kr.0.42035kr.8,827.35
30.000kr.0.40289kr.12,086.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000