


| BZT52C6V2-E3-08 | |
|---|---|
| DigiKey Part Number | 112-BZT52C6V2-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C6V2-E3-08CT-ND - Cut Tape (CT) 112-BZT52C6V2-E3-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52C6V2-E3-08 | 
| Description | DIODE ZENER 6.2V 410MW SOD123 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 10 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.1.13900 | kr.11.39 | 
| 100 | kr.0.72770 | kr.72.77 | 
| 500 | kr.0.45158 | kr.225.79 | 
| 1.000 | kr.0.35462 | kr.354.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.29361 | kr.880.83 | 
| 6.000 | kr.0.26278 | kr.1,576.68 | 
| 9.000 | kr.0.24706 | kr.2,223.54 | 
| 15.000 | kr.0.21120 | kr.3,168.00 | 
| 21.000 | kr.0.20869 | kr.4,382.49 | 
| 30.000 | kr.0.20698 | kr.6,209.40 | 
| 75.000 | kr.0.16082 | kr.12,061.50 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark