SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C4V3-E3-18

DigiKey Part Number
112-BZT52C4V3-E3-18TR-ND - Tape & Reel (TR)
112-BZT52C4V3-E3-18CT-ND - Cut Tape (CT)
112-BZT52C4V3-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3-E3-18
Description
DIODE ZENER 4.3V 410MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.67200kr.6.72
100kr.0.28800kr.28.80
500kr.0.27520kr.137.60
1.000kr.0.24960kr.249.60
2.000kr.0.24640kr.492.80
5.000kr.0.24320kr.1,216.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24320kr.2,432.00
20.000kr.0.18560kr.3,712.00
30.000kr.0.18026kr.5,407.80
50.000kr.0.16369kr.8,184.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000