SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C3V6-E3-18

DigiKey Part Number
BZT52C3V6-E3-18GITR-ND - Tape & Reel (TR)
BZT52C3V6-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C3V6-E3-18
Description
DIODE ZENER 3.6V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.89700kr.8.97
100kr.0.55410kr.55.41
500kr.0.40558kr.202.79
1.000kr.0.35739kr.357.39
2.000kr.0.31670kr.633.40
5.000kr.0.27250kr.1,362.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24513kr.2,451.30
20.000kr.0.22207kr.4,441.40
30.000kr.0.21032kr.6,309.60
50.000kr.0.19710kr.9,855.00
70.000kr.0.18928kr.13,249.60
100.000kr.0.18167kr.18,167.00
250.000kr.0.16497kr.41,242.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000