BZT52C30-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 97.711
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 26.370
Unit Price: kr.1.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.13659
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.33710
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41527
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.36037
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


onsemi
In Stock: 20.322
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 3.156
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 3.875
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 5.729
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: kr.3.17000
Datasheet
Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C30-E3-08

DigiKey Part Number
112-BZT52C30-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C30-E3-08CT-ND - Cut Tape (CT)
112-BZT52C30-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C30-E3-08
Description
DIODE ZENER 30V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 22.5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C30-7-FDiodes Incorporated97.711BZT52C30-FDICT-NDkr.1.33000Direct
BZT52C30S-7-FDiodes Incorporated26.370BZT52C30S-FDICT-NDkr.1.59000Similar
BZV55C30Microchip Technology0BZV55C30-NDkr.19.13659Similar
CZRW5256B-GComchip Technology0CZRW5256B-G-NDkr.0.33710Similar
DDZ9713-7Diodes Incorporated0DDZ9713-7DITR-NDkr.0.41527Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76300kr.17.63
100kr.1.11200kr.111.20
500kr.0.82952kr.414.76
1.000kr.0.73810kr.738.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62168kr.1,865.04
6.000kr.0.56298kr.3,377.88
9.000kr.0.53305kr.4,797.45
15.000kr.0.49940kr.7,491.00
21.000kr.0.47947kr.10,068.87
30.000kr.0.46009kr.13,802.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250