


BZT52C2V4-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C2V4-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C2V4-E3-08CT-ND - Cut Tape (CT) 112-BZT52C2V4-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4-E3-08 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 100 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12620 | kr.112.62 |
| 500 | kr.0.83996 | kr.419.98 |
| 1.000 | kr.0.74747 | kr.747.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62961 | kr.1,888.83 |
| 6.000 | kr.0.57017 | kr.3,421.02 |
| 9.000 | kr.0.53987 | kr.4,858.83 |
| 15.000 | kr.0.50580 | kr.7,587.00 |
| 21.000 | kr.0.48562 | kr.10,198.02 |
| 30.000 | kr.0.46600 | kr.13,980.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |


