BZT52C24-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41742
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43990
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42782
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.980
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.960
Unit Price: kr.1.46000
Datasheet
Zener Diode 24 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C24-HE3_A-08

DigiKey Part Number
112-BZT52C24-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C24-HE3_A-08
Description
DIODE ZENER 24V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B24-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B24-HE3_A-08TR-NDkr.0.41742Parametric Equivalent
BZT52B24-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B24-HE3_A-18TR-NDkr.0.43990Parametric Equivalent
BZT52C24-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C24-HE3_A-18TR-NDkr.0.42782Parametric Equivalent
BZT52B24Shenzhen Slkormicro Semicon Co., Ltd.2.9805399-BZT52B24CT-NDkr.0.82000Parametric Equivalent
BZT52C24-G RHGTaiwan Semiconductor Corporation5.9601801-BZT52C24-GRHGCT-NDkr.1.46000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.40584kr.6,087.60
30.000kr.0.39640kr.11,892.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.40584
Unit Price with VAT:kr.0.50730