SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C24-G3-08

DigiKey Part Number
112-BZT52C24-G3-08TR-ND - Tape & Reel (TR)
112-BZT52C24-G3-08CT-ND - Cut Tape (CT)
112-BZT52C24-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C24-G3-08
Description
DIODE ZENER 24V 410MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.23500kr.12.35
100kr.0.72130kr.72.13
500kr.0.49548kr.247.74
1.000kr.0.37760kr.377.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32410kr.972.30
6.000kr.0.29054kr.1,743.24
9.000kr.0.27343kr.2,460.87
15.000kr.0.18160kr.2,724.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500