


BZT52C24-E3-08 | |
|---|---|
DigiKey Part Number | BZT52C24-E3-08GITR-ND - Tape & Reel (TR) BZT52C24-E3-08GICT-ND - Cut Tape (CT) BZT52C24-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24-E3-08 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13.109 | 1514-CMHZ4709TRPBFREECT-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76300 | kr.17.63 |
| 100 | kr.1.11200 | kr.111.20 |
| 500 | kr.0.82952 | kr.414.76 |
| 1.000 | kr.0.73810 | kr.738.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62168 | kr.1,865.04 |
| 6.000 | kr.0.56298 | kr.3,377.88 |
| 9.000 | kr.0.53305 | kr.4,797.45 |
| 15.000 | kr.0.49940 | kr.7,491.00 |
| 21.000 | kr.0.47947 | kr.10,068.87 |
| 30.000 | kr.0.46009 | kr.13,802.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

