Zener Diode 18 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C18-G3-08

DigiKey Part Number
112-BZT52C18-G3-08TR-ND - Tape & Reel (TR)
112-BZT52C18-G3-08CT-ND - Cut Tape (CT)
112-BZT52C18-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C18-G3-08
Description
DIODE ZENER 18V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5248B TR PBFREECentral Semiconductor Corp6.1291514-CMHZ5248BTRPBFREECT-NDkr.3.42000Similar
BZT52C18NextGen Components3.886.6733372-BZT52C18TR-NDkr.0.42351Parametric Equivalent
MMSZ18T1HRochester Electronics, LLC3.0002156-MMSZ18T1H-NDkr.0.63400Parametric Equivalent
In-Stock: 3.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36900kr.13.69
100kr.0.85720kr.85.72
500kr.0.63400kr.317.00
1.000kr.0.56172kr.561.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46975kr.1,409.25
6.000kr.0.42331kr.2,539.86
9.000kr.0.39963kr.3,596.67
15.000kr.0.37301kr.5,595.15
21.000kr.0.35723kr.7,501.83
30.000kr.0.34189kr.10,256.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500