


BZT52C15-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C15-G3-18TR-ND - Tape & Reel (TR) 112-BZT52C15-G3-18CT-ND - Cut Tape (CT) 112-BZT52C15-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15-G3-18 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.73500 | kr.7.35 |
| 100 | kr.0.28380 | kr.28.38 |
| 500 | kr.0.28058 | kr.140.29 |
| 1.000 | kr.0.27735 | kr.277.35 |
| 2.000 | kr.0.27413 | kr.548.26 |
| 5.000 | kr.0.27090 | kr.1,354.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26445 | kr.2,644.50 |
| 20.000 | kr.0.21930 | kr.4,386.00 |
| 30.000 | kr.0.21912 | kr.6,573.60 |
| 50.000 | kr.0.21061 | kr.10,530.50 |
| 100.000 | kr.0.20233 | kr.20,233.00 |
| 250.000 | kr.0.18417 | kr.46,042.50 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |

