


| BZT52C12-G3-08 | |
|---|---|
| DigiKey Part Number | 112-BZT52C12-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C12-G3-08CT-ND - Cut Tape (CT) 112-BZT52C12-G3-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52C12-G3-08 | 
| Description | DIODE ZENER 12V 410MW SOD123 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.73600 | kr.7.36 | 
| 100 | kr.0.35200 | kr.35.20 | 
| 500 | kr.0.34560 | kr.172.80 | 
| 1.000 | kr.0.33920 | kr.339.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.32410 | kr.972.30 | 
| 6.000 | kr.0.29054 | kr.1,743.24 | 
| 9.000 | kr.0.27343 | kr.2,460.87 | 
| 15.000 | kr.0.20480 | kr.3,072.00 | 
| 21.000 | kr.0.19227 | kr.4,037.67 | 
| 300.000 | kr.0.18160 | kr.54,480.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark