Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C11-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C11-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11-HE3_A-08 |
Description | DIODE ZENER 11V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.34520 | kr.5,178.00 |
| 30.000 | kr.0.31635 | kr.9,490.50 |
| 45.000 | kr.0.30165 | kr.13,574.25 |
| 75.000 | kr.0.28513 | kr.21,384.75 |
| 105.000 | kr.0.27535 | kr.28,911.75 |
| 150.000 | kr.0.26585 | kr.39,877.50 |
| Unit Price without VAT: | kr.0.34520 |
|---|---|
| Unit Price with VAT: | kr.0.43150 |


