


| BZT52C10-E3-18 | |
|---|---|
| DigiKey Part Number | BZT52C10-E3-18GITR-ND - Tape & Reel (TR) BZT52C10-E3-18GICT-ND - Cut Tape (CT) BZT52C10-E3-18GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52C10-E3-18 | 
| Description | DIODE ZENER 10V 410MW SOD123 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.41600 | kr.4.16 | 
| 100 | kr.0.20480 | kr.20.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.17920 | kr.1,792.00 | 
| 20.000 | kr.0.16000 | kr.3,200.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark