Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B7V5-G3-18

DigiKey Part Number
112-BZT52B7V5-G3-18TR-ND - Tape & Reel (TR)
112-BZT52B7V5-G3-18CT-ND - Cut Tape (CT)
112-BZT52B7V5-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B7V5-G3-18
Description
DIODE ZENER 7.5V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B7V5-E3-08Vishay General Semiconductor - Diodes Division2.922BZT52B7V5-E3-08GICT-NDkr.2.92000Parametric Equivalent
CMHZ5236B TR PBFREECentral Semiconductor Corp38.6591514-CMHZ5236BTRPBFREECT-NDkr.3.30000Similar
DDZ7V5B-7Diodes Incorporated1.092DDZ7V5B-7DICT-NDkr.1.52000Similar
DDZ9693-7Diodes Incorporated15.911DDZ9693DICT-NDkr.2.16000Similar
DDZ9693S-7Diodes Incorporated4.167DDZ9693SDICT-NDkr.2.16000Similar
In-Stock: 8.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
100kr.0.93520kr.93.52
500kr.0.69372kr.346.86
1.000kr.0.61555kr.615.55
2.000kr.0.54965kr.1,099.30
5.000kr.0.47814kr.2,390.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43388kr.4,338.80
20.000kr.0.39663kr.7,932.60
30.000kr.0.37765kr.11,329.50
50.000kr.0.35632kr.17,816.00
70.000kr.0.34370kr.24,059.00
100.000kr.0.33142kr.33,142.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250