Parametric Equivalent
Parametric Equivalent



BZT52B6V8-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B6V8-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B6V8-HE3_A-08 |
Description | DIODE ZENER 6.8V 300MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V8-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B6V8-HE3_A-18TR-ND | kr.0.43990 | Parametric Equivalent |
| BZT52-B6V8-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B6V8-QXTR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41742 | kr.6,261.30 |
| 30.000 | kr.0.41007 | kr.12,302.10 |
| Unit Price without VAT: | kr.0.41742 |
|---|---|
| Unit Price with VAT: | kr.0.52178 |



