Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B5V1-E3-08

DigiKey Part Number
BZT52B5V1-E3-08GITR-ND - Tape & Reel (TR)
BZT52B5V1-E3-08GICT-ND - Cut Tape (CT)
BZT52B5V1-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V1-E3-08
Description
DIODE ZENER 5.1V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52B5V1-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.74200kr.7.42
100kr.0.33540kr.33.54
500kr.0.32572kr.162.86
1.000kr.0.31605kr.316.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29670kr.890.10
6.000kr.0.28380kr.1,702.80
9.000kr.0.18705kr.1,683.45
15.000kr.0.18544kr.2,781.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500