Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52B4V7-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B4V7-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B4V7-HE3_A-08 |
Description | DIODE ZENER 4.7V 300MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 78 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B4V7-HE3_A-18TR-ND | kr.0.44334 | Parametric Equivalent |
| ABZT52B4V7-HF | Comchip Technology | 0 | 641-ABZT52B4V7-HFTR-ND | kr.0.44625 | Parametric Equivalent |
| BZT52-B4V7-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B4V7-QXTR-ND | kr.0.00000 | Parametric Equivalent |
| BZT52B4V7LS001 | NextGen Components | 300.000 | 3372-BZT52B4V7LS001TR-ND | kr.0.47550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.42071 | kr.6,310.65 |
| 30.000 | kr.0.41398 | kr.12,419.40 |
| Unit Price without VAT: | kr.0.42071 |
|---|---|
| Unit Price with VAT: | kr.0.52589 |





