Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



| BZT52B3V9-G3-18 | |
|---|---|
| DigiKey Part Number | BZT52B3V9-G3-18-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B3V9-G3-18 | 
| Description | DIODE ZENER 3.9V 410MW SOD123 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.9 V 410 mW ±2% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 90 Ohms | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.31713 | kr.3,171.30 | 
| 20.000 | kr.0.28865 | kr.5,773.00 | 
| 30.000 | kr.0.27413 | kr.8,223.90 | 
| 50.000 | kr.0.25782 | kr.12,891.00 | 
| 70.000 | kr.0.24815 | kr.17,370.50 | 
| 100.000 | kr.0.23876 | kr.23,876.00 | 
| 250.000 | kr.0.22240 | kr.55,600.00 | 
| Unit Price without VAT: | kr.0.31713 | 
|---|---|
| Unit Price with VAT: | kr.0.39641 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark