


BZT52B3V3-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B3V3-G3-08GITR-ND - Tape & Reel (TR) BZT52B3V3-G3-08GICT-ND - Cut Tape (CT) BZT52B3V3-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V3-G3-08 |
Description | DIODE ZENER 3.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.51500 | kr.15.15 |
| 100 | kr.0.94970 | kr.94.97 |
| 500 | kr.0.70500 | kr.352.50 |
| 1.000 | kr.0.62569 | kr.625.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52470 | kr.1,574.10 |
| 6.000 | kr.0.47374 | kr.2,842.44 |
| 9.000 | kr.0.44775 | kr.4,029.75 |
| 15.000 | kr.0.41854 | kr.6,278.10 |
| 21.000 | kr.0.40123 | kr.8,425.83 |
| 30.000 | kr.0.38440 | kr.11,532.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

