BZT52B36-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43990
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: kr.0.47550
Datasheet
Zener Diode 36 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B36-HE3_A-08

DigiKey Part Number
112-BZT52B36-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B36-HE3_A-08
Description
DIODE ZENER 36V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
87 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B36-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B36-HE3_A-18TR-NDkr.0.43990Parametric Equivalent
ABZT52B36-HFComchip Technology0641-ABZT52B36-HFTR-NDkr.0.44625Parametric Equivalent
BZT52B36L0S001NextGen Components300.0003372-BZT52B36L0S001TR-NDkr.0.47550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.41742kr.6,261.30
30.000kr.0.38387kr.11,516.10
45.000kr.0.36678kr.16,505.10
75.000kr.0.34758kr.26,068.50
105.000kr.0.33622kr.35,303.10
150.000kr.0.33285kr.49,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.41742
Unit Price with VAT:kr.0.52178