BZT52B30-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34520
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.923
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27212
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.23680
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.30786
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 105.384
Unit Price: kr.0.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.000
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 898
Unit Price: kr.0.83000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7.437
Unit Price: kr.0.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.750
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.40663
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.33242
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 526
Unit Price: kr.0.77000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B30-HE3-08

DigiKey Part Number
BZT52B30-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B30-HE3-08
Description
DIODE ZENER 30V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 30 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22.5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types