


BZT52B18-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B18-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B18-G3-08CT-ND - Cut Tape (CT) 112-BZT52B18-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18-G3-08 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.46600 | kr.14.66 |
| 100 | kr.0.94080 | kr.94.08 |
| 500 | kr.0.59584 | kr.297.92 |
| 1.000 | kr.0.44333 | kr.443.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36911 | kr.1,107.33 |
| 6.000 | kr.0.33164 | kr.1,989.84 |
| 9.000 | kr.0.31252 | kr.2,812.68 |
| 15.000 | kr.0.21760 | kr.3,264.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

