BZT52B15-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43990
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B15-HE3_A-08

DigiKey Part Number
112-BZT52B15-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B15-HE3_A-08
Description
DIODE ZENER 15V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B15-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B15-HE3_A-18TR-NDkr.0.43990Parametric Equivalent
ABZT52B15-HFComchip Technology0641-ABZT52B15-HFTR-NDkr.0.44625Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.41742kr.6,261.30
30.000kr.0.41007kr.12,302.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.41742
Unit Price with VAT:kr.0.52178