


BZT52B15-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B15-E3-18GITR-ND - Tape & Reel (TR) BZT52B15-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52B15-E3-18 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12980 | kr.112.98 |
| 500 | kr.0.84284 | kr.421.42 |
| 1.000 | kr.0.75015 | kr.750.15 |
| 2.000 | kr.0.67201 | kr.1,344.02 |
| 5.000 | kr.0.58730 | kr.2,936.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53487 | kr.5,348.70 |
| 20.000 | kr.0.49077 | kr.9,815.40 |
| 30.000 | kr.0.46830 | kr.14,049.00 |
| 50.000 | kr.0.44305 | kr.22,152.50 |
| 70.000 | kr.0.42809 | kr.29,966.30 |
| 100.000 | kr.0.41356 | kr.41,356.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


