Parametric Equivalent
Parametric Equivalent



BZT52B13-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B13-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B13-HE3_A-18 |
Description | DIODE ZENER 13V 300MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B13-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B13-HE3_A-08TR-ND | kr.0.41742 | Parametric Equivalent |
| ABZT52B13-HF | Comchip Technology | 0 | 641-ABZT52B13-HFTR-ND | kr.0.44625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43990 | kr.4,399.00 |
| 20.000 | kr.0.41007 | kr.8,201.40 |
| Unit Price without VAT: | kr.0.43990 |
|---|---|
| Unit Price with VAT: | kr.0.54988 |



