
BZM55C11-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C11-TR-ND - Tape & Reel (TR) 112-BZM55C11-CT-ND - Cut Tape (CT) 112-BZM55C11-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C11-TR |
Description | DIODE ZENER 11V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35000 | kr.13.50 |
| 100 | kr.0.84390 | kr.84.39 |
| 500 | kr.0.62386 | kr.311.93 |
| 1.000 | kr.0.55266 | kr.552.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47535 | kr.1,188.38 |
| 5.000 | kr.0.42746 | kr.2,137.30 |
| 7.500 | kr.0.40302 | kr.3,022.65 |
| 12.500 | kr.0.37555 | kr.4,694.38 |
| 17.500 | kr.0.35927 | kr.6,287.22 |
| 25.000 | kr.0.34344 | kr.8,586.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

