
BZM55B2V4-TR | |
---|---|
DigiKey Part Number | 112-BZM55B2V4-TR-ND - Tape & Reel (TR) 112-BZM55B2V4-CT-ND - Cut Tape (CT) 112-BZM55B2V4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B2V4-TR |
Description | DIODE ZENER 2.4V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.77400 | kr.7.74 |
100 | kr.0.37120 | kr.37.12 |
500 | kr.0.36480 | kr.182.40 |
1.000 | kr.0.35840 | kr.358.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.34870 | kr.871.75 |
5.000 | kr.0.31228 | kr.1,561.40 |
7.500 | kr.0.29371 | kr.2,202.83 |
12.500 | kr.0.21120 | kr.2,640.00 |
17.500 | kr.0.20480 | kr.3,584.00 |
25.000 | kr.0.19840 | kr.4,960.00 |
62.500 | kr.0.19200 | kr.12,000.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |