
BZG05C68-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C68-HM3-08GITR-ND - Tape & Reel (TR) BZG05C68-HM3-08GICT-ND - Cut Tape (CT) BZG05C68-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C68-HM3-08 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C68-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 51 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 130 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.43800 | kr.44.38 |
| 100 | kr.2.89930 | kr.289.93 |
| 500 | kr.2.23764 | kr.1,118.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.91582 | kr.2,873.73 |
| 3.000 | kr.1.75371 | kr.5,261.13 |
| 4.500 | kr.1.67110 | kr.7,519.95 |
| 7.500 | kr.1.57826 | kr.11,836.95 |
| 10.500 | kr.1.52329 | kr.15,994.55 |
| 15.000 | kr.1.46987 | kr.22,048.05 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

