
BZG05C16-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C16-M3-08GITR-ND - Tape & Reel (TR) BZG05C16-M3-08GICT-ND - Cut Tape (CT) BZG05C16-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C16-M3-08 |
Description | DIODE ZENER 16V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C16-M3-08 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 12 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.63% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.55700 | kr.35.57 |
| 100 | kr.2.30080 | kr.230.08 |
| 500 | kr.1.76012 | kr.880.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.49696 | kr.2,245.44 |
| 3.000 | kr.1.36433 | kr.4,092.99 |
| 4.500 | kr.1.29673 | kr.5,835.28 |
| 7.500 | kr.1.22075 | kr.9,155.62 |
| 10.500 | kr.1.17576 | kr.12,345.48 |
| 15.000 | kr.1.13202 | kr.16,980.30 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

