
BZG05C16-HM3-18 | |
---|---|
DigiKey Part Number | BZG05C16-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C16-HM3-18 |
Description | DIODE ZENER 16V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.0.73168 | kr.4,390.08 |
12.000 | kr.0.67136 | kr.8,056.32 |
18.000 | kr.0.64063 | kr.11,531.34 |
30.000 | kr.0.60610 | kr.18,183.00 |
42.000 | kr.0.58565 | kr.24,597.30 |
60.000 | kr.0.56800 | kr.34,080.00 |
Unit Price without VAT: | kr.0.73168 |
---|---|
Unit Price with VAT: | kr.0.91460 |