BZG05C13TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.17729
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12.657
Unit Price: kr.8.69000
Datasheet

Similar


onsemi
In Stock: 665
Unit Price: kr.7.29000
Datasheet
Image for BZG05C13TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C13TR

DigiKey Part Number
BZG05C13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C13TR
Description
DIODE ZENER 13V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 13 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Power - Max
1.25 W
Package / Case
Impedance (Max) (Zzt)
400 Ohms
Supplier Device Package
DO-214AC (SMA)
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMZ5928B BK PBFREECentral Semiconductor Corp01514-CMZ5928BBKPBFREE-NDkr.2.17729Similar
CMZ5928B TR13 PBFREECentral Semiconductor Corp12.6571514-CMZ5928BTR13PBFREECT-NDkr.8.69000Similar
SZ1SMA5928BT3Gonsemi665488-SZ1SMA5928BT3GCT-NDkr.7.29000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types