BZG05B51-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.95000
Datasheet
New at DigiKey
Image for BZG05B51-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B51-M3_A-18

DigiKey Part Number
112-BZG05B51-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B51-M3_A-18
Description
DIODE ZENER 51V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
115 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 39 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B51-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B51-HM3_A-08TR-NDkr.4.95000Parametric Equivalent
BZG05B51-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B51-HM3_A-18TR-NDkr.4.95000Parametric Equivalent
BZG05B51-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B51-M3_A-08TR-NDkr.4.95000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
2kr.4.25000kr.8.50
3kr.3.91000kr.11.73
5kr.3.51200kr.17.56
7kr.3.28714kr.23.01
10kr.3.05600kr.30.56
25kr.2.55120kr.63.78
50kr.2.23800kr.111.90
100kr.1.97240kr.197.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750