
BZG04-8V2-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-8V2-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-8V2-M3_A-08 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.8V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.8V |
Mfr | Current - Peak Pulse (10/1000µs) 20.3A |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 1200pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.2V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 2 | kr.5.99000 | kr.11.98 |
| 3 | kr.5.49333 | kr.16.48 |
| 5 | kr.4.95800 | kr.24.79 |
| 7 | kr.4.63714 | kr.32.46 |
| 10 | kr.4.32400 | kr.43.24 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

